New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Counters
                                                                                                    Print Page

                                                                                                    LIBC1E00

                                                                                                    Counter, Remote Reset, Libra Series, 4 Digits, LED, 11 Vdc to 14 Vdc

                                                                                                    RED LION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RED LION LIBC1E00
                                                                                                    RED LION LIBC1E00
                                                                                                    RED LION LIBC1E00
                                                                                                    RED LION LIBC1E00
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoLIBC1E00
                                                                                                    Newark Part No.21M8655
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RED LION
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoLIBC1E00
                                                                                                    Newark Part No.21M8655
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits / Alpha4
                                                                                                    Digit Height10.2mm
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Panel Cutout Height68.07mm
                                                                                                    Panel Cutout Width68.07mm
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The LIBC1E00 is a 4-digit Single Preset LCD Libra Counter offers solid-state output and a form-C relay output for each preset. It is an economical and reliable solution to one or two preset level requirements. It features input configuration programmability, a full complement of control inputs, programmable timed outputs, non-volatile memory and many other features which will satisfy most any single preset level requirement. It has two main counting actions, Reset to Zero (RTZ) and Reset to Preset (RTP). With RTZ, the counter resets to zero and counts up (if UP/DN terminal is at high level) and activates the outputs when the preset value(s) are reached. When RTP is used, the unit starts at the preset value and counts down (if the UP/DN terminal is at low level) and activates the output when zero is reached. The front panel reset button can also be enabled or disabled by a rear panel DIP switch.

                                                                                                    • Ability to lock out front panel functions
                                                                                                    • Sealed front panel construction (NEMA-4/IP65)
                                                                                                    • Bidirectional counting
                                                                                                    • Solid-state current sink output(s)
                                                                                                    • Programmable timed output (0.01 to 99.99sec.)
                                                                                                    • Simple front panel for programming ease
                                                                                                    • Front panel programmable decimal points
                                                                                                    • Meets DIN panel mount specifications
                                                                                                    • Remote reset capability
                                                                                                    • On-line self-test
                                                                                                    • Non-volatile memory (E²PROM)

                                                                                                    Applications

                                                                                                    Industrial, Clock & Timing

                                                                                                    Warnings

                                                                                                    Do not use this unit to directly command motors, valves or other actuators not equipped with safeguards. To do so can be potentially harmful to persons/equipment in the event of fault to the unit.

                                                                                                    Technical Specifications

                                                                                                    No. of Digits / Alpha

                                                                                                    4

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Panel Cutout Height

                                                                                                    68.07mm

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Digit Height

                                                                                                    10.2mm

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Panel Cutout Width

                                                                                                    68.07mm

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.