Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoLD400600Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84K7463
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,209.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,209.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoLD400600Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84K7463
Technical Datasheet
No. of Digits / Alpha6
Digit Height101mm
Supply Voltage Min21.6VDC
Supply Voltage Max250VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
21.6VDC
Panel Cutout Height
-
Operating Temperature Min
0°C
Product Range
-
Digit Height
101mm
Supply Voltage Max
250VDC
Panel Cutout Width
-
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
