Product Information
Product Overview
The APLIT405 is an AC Current Meter provides the capability of measuring large AC currents. The internal current shunt in the APLIT can measure up to 5A AC current directly. Using an external current transformer, AC currents of up to 1999A can be measured and displayed. It can be scaled, using the coarse scaling potentiometer, to display between 200 and 1999 when measuring full scale current. Using the DIP switch selectable decimal points, the display can be customized for direct readout for practically any application. The attractive die-cast metal bezel of the Apollo not only enhances the appearances of any panel, it can be sealed in the front panel for use in wash-down areas and tough, dirty industrial environments. The 3 1/2-digit display features 0.56-inch high, 7-segment LEDs for easy reading. Also featured is a removable terminal block on the rear that facilitates installation wiring and change-outs.
- Selectable decimal point location
- Built-in scaling provisions
- Auto zeroing circuits
- Over-range indication
- NEMA-4X/IP65 Protection rating
Applications
Industrial, Metering
Technical Specifications
-
-
-
-
-
-
-
-
-
-
-
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate