Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part No508FXE2-A-SC-40
Newark Part No.87X7051
Product RangeN-Tron 500 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRED LION
Manufacturer Part No508FXE2-A-SC-40
Newark Part No.87X7051
Product RangeN-Tron 500 Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 6, SC x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeN-Tron 500 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 6, SC x 2
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
N-Tron 500 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate