Print Page
1.04.0074.01000
Inter Series Adapter Cable Assembly, CAN, DB9-8P8C, D-Sub Plug to RJ45 Plug, 7.9 ", 200 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | 1.04.0074.01000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 22AM2872 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.800 |
Price for:Each
Minimum: 1
Multiple: 1
$40.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | 1.04.0074.01000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 22AM2872 |
| Technical Datasheet | |
| Connector to Connector | D-Sub Plug to RJ45 Plug |
| Cable Length - Imperial | 7.9" |
| Cable Length - Metric | 200mm |
| Jacket Color | - |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Connector to Connector | D-Sub Plug to RJ45 Plug |
|---|---|
| Cable Length - Metric | 200mm |
| Product Range | - |
| Cable Length - Imperial | 7.9" |
|---|---|
| Jacket Color | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
