Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRW2-0505S/BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64X0793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 22+ | $18.670 |
| 25+ | $18.320 |
| 50+ | $17.750 |
| 100+ | $16.030 |
| 250+ | $15.810 |
Price for:Each
Minimum: 22
Multiple: 22
$410.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRW2-0505S/BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64X0793
Technical Datasheet
DC / DC Converter TypeMini DIP
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Width12.55mm
DC / DC Converter MountingThrough Hole
Height8.5mm
Depth22.1mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
DC / DC Converter Type
Mini DIP
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Width
12.55mm
Height
8.5mm
Input Voltage DC Min
4.5V
Product Range
-
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
22.1mm
Input Voltage DC Max
9V
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
