New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  Print Page

                                                                                                  RS6-1205S

                                                                                                  Isolated Through Hole DC/DC Converter, ITE, SIP, 2:1, 6 W, 1 Output, 5 V

                                                                                                  RECOM POWER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RECOM POWER RS6-1205S
                                                                                                  ManufacturerRECOM POWER
                                                                                                  Manufacturer Part NoRS6-1205S
                                                                                                  Newark Part No.99Y7345
                                                                                                  Product RangeRS6 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  10+$17.230
                                                                                                  25+$15.470
                                                                                                  50+$14.510
                                                                                                  100+$13.720
                                                                                                  250+$12.930
                                                                                                  Price for:Each
                                                                                                  Minimum: 22
                                                                                                  Multiple: 22
                                                                                                  $379.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RECOM POWER
                                                                                                  ManufacturerRECOM POWER
                                                                                                  Manufacturer Part NoRS6-1205S
                                                                                                  Newark Part No.99Y7345
                                                                                                  Product RangeRS6 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  DC / DC Converter TypeSIP
                                                                                                  Input Ratio2:1
                                                                                                  Output Power Max6W
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage - Output 15V
                                                                                                  Output Current - Output 11.2A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output RegulationRegulated
                                                                                                  Isolation Voltage2kV
                                                                                                  Input Voltage DC Nom12V
                                                                                                  DC / DC Converter Output TypeFixed, Adjustable
                                                                                                  Width9.2mm
                                                                                                  DC / DC Converter MountingThrough Hole
                                                                                                  Height11.1mm
                                                                                                  Depth21.8mm
                                                                                                  Input Voltage DC Min9V
                                                                                                  Input Voltage DC Max18V
                                                                                                  Product RangeRS6 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The RS6-1205S from Recom Power is a RS6 series 6W single output DC to DC converter in 8 pin SIP package. The converter has very high power density (2.7W/cm³) and wide input voltage range. High efficiency, tight regulation, 2KVDC isolation and remote on/off are characteristics of this advanced 6W converter which are ideal for high density power supply designs. It has capacitor type input filter, output accuracy of ±1%, line regulation of ±0.2% (low line to high line), load regulation of ±1% (0% to 100% load), cross regulation of ±5% (25% to 100% load) and transient response of 500μs (25% load step change). The converter features continuous short circuit protection (SCP) with automatic recovery and 150% load continuous automatic recovery overload protection (OLP). It has ±8KV air discharge and ±6KV contact discharge ESD immunity.

                                                                                                  • Nominal input voltage of 12VDC
                                                                                                  • Output voltage of 5VDC and output current of 1200mA
                                                                                                  • Efficiency of 86% and maximum capacitive load of 3300μF
                                                                                                  • Quiescent current of 55mA and isolation resistance of 1Gohm
                                                                                                  • Isolation voltage of 2KVDC/1second (1.6KVDC/1minute) and maximum isolation capacitance of 110pF
                                                                                                  • Industry standard pin-out and CB report
                                                                                                  • 10% trim-up output voltage trimming and -8% trim down output voltage trimming
                                                                                                  • 2ms start-up time, 200KHz minimum internal operating frequency and 50mVp-p output ripple & noise
                                                                                                  • Dimension (L x W x H) is 21.8mm x 9.2mm x 11.1mm and weight is 4g
                                                                                                  • Operating temperature range from -40°C to +75°C without derating

                                                                                                  Applications

                                                                                                  Power Management, Industrial

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Input Ratio

                                                                                                  2:1

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Current - Output 1

                                                                                                  1.2A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  2kV

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed, Adjustable

                                                                                                  DC / DC Converter Mounting

                                                                                                  Through Hole

                                                                                                  Depth

                                                                                                  21.8mm

                                                                                                  Input Voltage DC Max

                                                                                                  18V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  DC / DC Converter Type

                                                                                                  SIP

                                                                                                  Output Power Max

                                                                                                  6W

                                                                                                  Output Voltage - Output 1

                                                                                                  5V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Regulation

                                                                                                  Regulated

                                                                                                  Input Voltage DC Nom

                                                                                                  12V

                                                                                                  Width

                                                                                                  9.2mm

                                                                                                  Height

                                                                                                  11.1mm

                                                                                                  Input Voltage DC Min

                                                                                                  9V

                                                                                                  Product Range

                                                                                                  RS6 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.