Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPMH3.3-1.5-EVM-1
Newark Part No.12AJ8192
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.210 |
| 25+ | $61.270 |
| 50+ | $59.640 |
| 100+ | $57.690 |
| 250+ | $55.730 |
Price for:Each
Minimum: 1
Multiple: 1
$64.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMH3.3-1.5-EVM-1
Newark Part No.12AJ8192
Technical Datasheet
Silicon ManufacturerRecom Power
Silicon Core NumberRPMH3.3-1.5
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator
Kit ContentsEvaluation Board RPMH3.3-1.5
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPMH-1.5-EVM-1 generates a constant output voltage with an output current up to 1.5A from an external DC source. All the functions of the RPMH-1.5 like trimming, sequencing, control and sensing can be evaluated. Also the behaviour in overload or over temperature can be evaluated easily before it is designed in.
- Evaluation platform for RPMH-1.5 power modules
- Input voltage range from 5VDC to 60VDC
- Output voltage of 3.3VDC
- Thermal design considerations included
- EMI class B filter
Technical Specifications
Silicon Manufacturer
Recom Power
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board RPMH3.3-1.5
Automotive Qualification Standard
-
Silicon Core Number
RPMH3.3-1.5
Application Sub Type
Buck Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate