Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPMB3.3-2.0-EVM-1
Newark Part No.51AH5303
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.900 |
| 25+ | $59.070 |
| 50+ | $57.500 |
| 100+ | $55.620 |
| 250+ | $53.730 |
Price for:Each
Minimum: 1
Multiple: 1
$61.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMB3.3-2.0-EVM-1
Newark Part No.51AH5303
Technical Datasheet
Silicon ManufacturerRecom Power
Silicon Core NumberRPMB3.3-2.0 Module
Kit Application TypePower Management
Application Sub TypeDC / DC Converter
Kit ContentsEvaluation Module RPMB3.3-2.0
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation platform for RPMB-2.0 power module
- Input voltage range from 4VDC to 36VDC
- Output current is 2A
- Nominal output voltage of 3.3VDC
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of control, power good and sensing functions
Technical Specifications
Silicon Manufacturer
Recom Power
Kit Application Type
Power Management
Kit Contents
Evaluation Module RPMB3.3-2.0
Automotive Qualification Standard
-
Silicon Core Number
RPMB3.3-2.0 Module
Application Sub Type
DC / DC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate