Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP90Q-4848SRW/PCopy
Newark Part No.01AC3554
Product RangeRP90Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.300 |
| 10+ | $189.710 |
| 25+ | $182.970 |
| 50+ | $176.240 |
| 100+ | $168.380 |
Price for:Each
Minimum: 2
Multiple: 2
$408.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP90Q-4848SRW/PCopy
Newark Part No.01AC3554
Product RangeRP90Q Series
Technical Datasheet
DC / DC Converter TypeQuarter Brick
Output Power Max86.5W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 11.8A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeRP90Q Series
DC / DC Converter Output TypeFixed, Adjustable
Width36.6mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth57.9mm
Input Voltage DC Min16.5V
Input Voltage DC Max75V
SVHCLead
Product Overview
The RP90Q-4848SRW/P from Recom Power is a quarter brick, single output, 86.5W DC/DC converters designed for railway rolling stock and high voltage battery applications. The high efficiency converters has case fitted with threaded inserts to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments.
- Input voltage range from 16.5VDC to 75VDC, 4:1 wide input range
- Output voltage is 48V
- Output current is 1800mA
- Input current is 2000mA
- Pi-type internal input filter
- Efficiency up to 90%, no minimum load required
- 2.25KVDC reinforced insulation for 48Vin
- Positive logic CTRL function
- Plastic case, aluminium base plate and silicone (UL94 V-0) potting
- UL60950-1, cURus E196683 and CE certified
Applications
Power Management
Technical Specifications
DC / DC Converter Type
Quarter Brick
No. of Outputs
1 Output
Output Current - Output 1
1.8A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
57.9mm
Input Voltage DC Max
75V
Output Power Max
86.5W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Product Range
RP90Q Series
Width
36.6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
16.5V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
