Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRP10-4812DAW/XC
Newark Part No.84Y3724
Product RangeRP10-AW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.760 |
| 25+ | $78.020 |
| 50+ | $75.950 |
| 100+ | $73.460 |
| 250+ | $70.970 |
Price for:Each
Minimum: 8
Multiple: 8
$654.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP10-4812DAW/XC
Newark Part No.84Y3724
Product RangeRP10-AW Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1416mA
Output Voltage - Output 2-12V
Output Current - Output 2416mA
Output RegulationRegulated
Product RangeRP10-AW Series
Isolation Voltage1.6kV
Input Voltage DC Nom48V
Approvals & StandardsUL
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.9mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
SVHCLead
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
416mA
Output Current - Output 2
416mA
Product Range
RP10-AW Series
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed
Height
9.9mm
Depth
25.4mm
Input Voltage DC Max
75V
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Isolation Voltage
1.6kV
Approvals & Standards
UL
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate