Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRP-0515S
Newark Part No.63X9610
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $13.400 |
| 50+ | $13.180 |
| 100+ | $13.070 |
| 250+ | $12.950 |
Price for:Each
Minimum: 25
Multiple: 25
$335.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP-0515S
Newark Part No.63X9610
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Approvals & StandardsCSA, IEC 60601, UL
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.05mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RP-0515S is an ECONOLINE DC/DC single output Unregulated Converter has very high isolation of 5.2kVDC in a compact size. The converter is EN-60601-1 certified, making it suitable for IGBT driver applications. The /X2 version has re-arranged pins to permit an input output separation of more than 9mm.
- Pot-core transformer - Separated windings
- Pin compatible with RH and RK series
- 80% Efficiency
- 470µF Maximum capacitance load
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
66mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
Input Voltage DC Nom
5V
Width
7.05mm
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Approvals & Standards
CSA, IEC 60601, UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for RP-0515S
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate