Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRKZ3-2405S/HCopy
Newark Part No.33AC3856
Product RangeRKZ3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
| 50+ | $13.610 |
| 100+ | $12.470 |
| 250+ | $11.590 |
| 500+ | $10.830 |
Price for:Each
Minimum: 24
Multiple: 24
$360.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKZ3-2405S/HCopy
Newark Part No.33AC3856
Product RangeRKZ3 Series
Technical Datasheet
DC / DC Converter TypeSIP
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Width12.2mm
Height7.5mm
DC / DC Converter MountingThrough Hole
Depth19.6mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeRKZ3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RKZ3-2405S/H from Recom Power is a RKZ3 series high power density 3W DC/DC converter in SIP7 package. This DC/DC converter is suitable for demanding industrial applications such as bus isolators, breaking ground loops or separating multi-channel inputs which require more power than currently available in standard SIP7 isolated DC/DC converters. The RKZ3 converters are pin-compatible with the RK and RKZ converter series, offering a simple way to upgrade an existing high isolation design from 1W or 2W up to 3W.
- 24V nominal input voltage
- 5V output voltage, 600mA output current
- 4KVDC isolation
- 86% typical efficiency
- 2000µF max capacitive load
- 0.3ms typical start-up and rise time
- 20KHz internal operating frequency
- 100mVp-p output ripple and noise
- Line regulation of 1.2% typ at 1% of Vin (low line to high line, full load)
- Load regulation of 15% max at 5Vout, 10% to 100% load
Applications
Industrial, Power Management
Technical Specifications
DC / DC Converter Type
SIP
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Width
12.2mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
Product Range
RKZ3 Series
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Height
7.5mm
Depth
19.6mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
