Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRKZ-2415D/HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72Y0054
Product RangeRKZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $12.110 |
| 50+ | $11.360 |
| 100+ | $10.740 |
| 250+ | $10.120 |
Price for:Each
Minimum: 25
Multiple: 25
$302.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKZ-2415D/HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72Y0054
Product RangeRKZ Series
Technical Datasheet
DC / DC Converter TypeSIP
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-15V
Output Current - Output 266mA
Product RangeRKZ Series
Approvals & StandardsIEC 60601
DC / DC Converter Output TypeFixed
Width19.65mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth7.05mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial, Medical
Technical Specifications
DC / DC Converter Type
SIP
No. of Outputs
2 Output
Output Current - Output 1
66mA
Output Current - Output 2
66mA
Approvals & Standards
IEC 60601
Width
19.65mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
SVHC
To Be Advised
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Product Range
RKZ Series
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
7.05mm
Input Voltage DC Max
26.4V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
