Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRKZ-0515S
Newark Part No.63X9015
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.430 |
| 50+ | $9.280 |
| 100+ | $9.130 |
| 250+ | $8.500 |
Price for:Each
Minimum: 25
Multiple: 25
$235.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKZ-0515S
Newark Part No.63X9015
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1132mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Approvals & StandardsIEC 60601
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RKZ series ECONOLINE DC/DC Converter with single and dual-output. The 2W DC/DC converter is certified to EN 60950-1 and to the medical standard EN-60601-1. This makes it suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The device is pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.
- Suitable for IGBT
- 84% Efficiency
Applications
Medical, Industrial, Automation & Process Control
Warnings
Industrial
Notes
Power Management
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
132mA
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Nom
5V
Width
7.05mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Approvals & Standards
IEC 60601
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate