
Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.330 |
| 5+ | $35.940 |
| 10+ | $34.540 |
| 25+ | $32.840 |
| 50+ | $32.160 |
| 100+ | $31.470 |
| 250+ | $30.360 |
Product Information
Product Overview
REDIIN120-48 is a REDIIN120 series DIN rail power supply. It is designed for cost sensitive users to fulfill essential features, needed for many general industrial applications, without compromising on quality and reliability in the Basic Features Market segment. It delivers 120W output power in an extremely compact dimension of only 123.6 x 30.0 x 116.8mm. The convection-cooled units will operate at full power from -30°C to +50°C (230VAC). It can operate in constant current mode, making it suitable for inductive and capacitive loads. The product is certified according to safety standards IEC/EN/UL 62368-1, IEC/EN/UL 61010-1 and IEC/EN/UL/CSA 61010-2-201. Electromagnetic radiated and conducted emissions comply with heavy industrial EN 61000-6-4 Class B Emission and EN 61000-6-2 Immunity standards. Applications include industrial and automation, building and home automation, energy, datacom and telecom, and infrastructure.
- Input voltage range from 90 to 264VAC, 48VDC nominal output voltage
- 2.5A max output current, 89.5% typ efficiency (+25°C ambient)
- Short circuit, over voltage, over current over temperature protection
- Input frequency range from 47Hz to 63Hz
- Isolation voltage (safety certified) is 3kVAC I/P to O/P (I/P to O/P, 1 minute)
- PD2 pollution degree, chassis aluminum material
- Reduced no load power consumption <lt/>0.21W, high power density with efficiency
- Universal input voltage range, built-In constant current circuit
- Adjustable output voltage range ±10%, width only 30mm, 3 years warranty
- Dimension (H x W x D) is 4.86 x 1.18 x 4.6inch
Technical Specifications
ITE, Household, Industrial & Laboratory Equipment
120W
2.5A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
48VDC
-
-
-
90V AC to 264V AC
REDIIN120 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
