Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC5A-2405SW/H2Copy
Newark Part No.02AC3267
Product RangeREC5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.240 |
| 50+ | $18.370 |
| 100+ | $16.830 |
| 250+ | $15.630 |
| 500+ | $14.610 |
Price for:Each
Minimum: 15
Multiple: 15
$303.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC5A-2405SW/H2Copy
Newark Part No.02AC3267
Product RangeREC5A Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeREC5A Series
Output RegulationRegulated
Input Voltage DC Min18V
Isolation Voltage2kV
Input Voltage DC Nom24V
Input Voltage DC Max36V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width20.3mm
Height10.2mm
Depth31.8mm
SVHCLead
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Output Regulation
Regulated
Isolation Voltage
2kV
Input Voltage DC Max
36V
DC / DC Converter Mounting
Through Hole
Height
10.2mm
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Product Range
REC5A Series
Input Voltage DC Min
18V
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Width
20.3mm
Depth
31.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
