Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC3-2405SRWZ/H2/ACopy
Newark Part No.63X2265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.760 |
| 25+ | $21.490 |
| 50+ | $20.400 |
| 100+ | $18.770 |
| 250+ | $18.360 |
Price for:Each
Minimum: 15
Multiple: 15
$326.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC3-2405SRWZ/H2/ACopy
Newark Part No.63X2265
Technical Datasheet
DC / DC Converter TypeDIP
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Approvals & StandardsIEC 60601
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
32mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Approvals & Standards
IEC 60601
Width
20.3mm
Height
10.2mm
Input Voltage DC Min
9V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
