Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC15-483.4S/H3/M/X2Copy
Newark Part No.44AC1045
Product RangeREC15/M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.190 |
| 25+ | $73.660 |
| 50+ | $71.700 |
| 100+ | $69.350 |
| 250+ | $67.000 |
Price for:Each
Minimum: 10
Multiple: 10
$771.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC15-483.4S/H3/M/X2Copy
Newark Part No.44AC1045
Product RangeREC15/M Series
Technical Datasheet
DC / DC Converter TypeDIP
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 13.4V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Width25.4mm
Approvals & StandardsCAN, CB, CSA, EN, IEC, UL
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeREC15/M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The REC15-483.4S/H3/M/X2 from Recom Power is a REC15 series 15W DC/DC converter in DIP24 metal case suitable for higher power industrial applications. The remote on/off control is standard and converter can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents. It features continuous short circuit protection (power limiting) and full SMD internal design.
- Input voltage range from 36V to 75V
- Single output, 3A and 3.4V voltage 1
- Maximum output power is 15W
- 2:1 input voltage range, 3KVDC isolation and without CTRL pin
- 20mA maximum quiescent current, 100mVp-p maximum output ripple and noise
- 25ms start-up time, 200µs rise time and 200µs hold-up time
- 300KHz internal operating frequency, PD2 pollution degree
- Operating temperature range from -40°C to +100°C (2:1 input)
- Dimension is 50.8 x 25.4 x 10.2mm (D x W X H), nickel plated metal (UL94 V-2) case, 27g typ weight
- CAN, CB, CSA, EN, IEC, UL safety and certifications
Applications
Industrial
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Width
25.4mm
Height
10.2mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
15W
Output Voltage - Output 1
3.4V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Approvals & Standards
CAN, CB, CSA, EN, IEC, UL
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
REC15/M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
