| Quantity | Price |
|---|---|
| 10+ | $14.590 |
| 25+ | $13.100 |
| 50+ | $12.280 |
| 100+ | $11.610 |
| 250+ | $10.940 |
Product Information
Product Overview
The RACT12-500 from Recom Power is a 12W, single output TRIAC dimmable LED driver. This low cost, constant current 12W LED driver is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting. The phase angle dimming works with leading or trailing edge dimmers. It is CE marked (LVD + EMC) and has IEC61347-1/IEC61347-2-13 CB report certification. This LED driver is compatible with a wide range of dimmers. It has 80mA input current, 5A inrush current at full load, 1W no load power consumption, 50Hz to 60Hz input frequency range, 25% THD at full load, 500ms start-up time and 60KHz internal operating frequency. It features short circuit protection (SCP), 30VDC maximum overvoltage protection (OVP), overload protection (OLP) and overtemperature protection (OTP). The package dimension (L x W x H) is 109 x 40 x 22mm, package weight is 70g.
- Input voltage range from 198VAC to 264VAC, output voltage range from 12VDC to 24VDC
- 500mA output current, 81% minimum efficiency at rated load
- ±8KV air discharge, ±4KV contact discharge ESD immunity test (IEC61000-4-2, criteria)
- Triac dimmable with leading or trailing edge dimmers
- Extra large screw terminals and integrated cable clamps for easy installation
- Dimming range from 1 to 100%, power factor corrected is <gt/>0.95
- Output ripple current is 200mA, IP20 rated, pollution degree PD2
- ±5% typical output accuracy, 5% maximum load regulation, 5% maximum line regulation
- Operating temperature range from -20°C to +50°C without derating at natural convection 0.1m/s
- 3.75KVAC I/P to O/P isolation voltage (tested for 1min), leakage current is 5mA maximum
Applications
Industrial
Technical Specifications
-
24V
Constant Current
264V
No SVHC (25-Jun-2025)
12W
500mA
198V
RACT12 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate