Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACPRO1-S240E/12Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AN2901
Product RangeRACPRO1-S240E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.460 |
| 5+ | $129.430 |
| 10+ | $122.770 |
| 25+ | $114.710 |
| 50+ | $106.280 |
| 100+ | $98.920 |
| 10000+ | $96.940 |
Price for:Each
Minimum: 1
Multiple: 1
$141.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACPRO1-S240E/12Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AN2901
Product RangeRACPRO1-S240E Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max180W
Output Voltage - Output 112V
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 132V AC, 170V AC to 277V AC
Power Supply Output TypeFixed
Product RangeRACPRO1-S240E Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Supply Applications
Industrial & Laboratory Equipment
Output Power Max
180W
Output Current - Output 1
15A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2020)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 132V AC, 170V AC to 277V AC
Product Range
RACPRO1-S240E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
