
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $122.420 |
| 5+ | $112.010 |
| 10+ | $106.240 |
| 25+ | $99.270 |
| 50+ | $91.980 |
| 100+ | $85.600 |
| 10000+ | $83.890 |
Product Information
Product Overview
RACPRO1-S120/48 is a RACPRO1-S120 series DIN-rail power supply. It is a high-reliability, single-phase AC input, DIN rail mount power supply in extremely compact dimensions of 100 x 112mm with a width of only 28mm. It is specially designed for demanding applications in the harsh industrial automation field with an extended return voltage immunity, making it suitable for safe operation against back-feeding loads like decelerating motors and inductors. This unit will deliver up to 120W over the full -40°C to +60°C ambient temperature range with only convection cooling. An extended power bonus of up to 144W at 45°C plus a power boost of up to 150% for 5s makes them suitable for powering highly inductive or capacitive loads. The unique and innovative modern design with 25° push-in connectors allows easy tool-less installation or replacement. The product is certified according to the global safety standards IEC/EN/UL 61010-1 and IEC/EN/UL/CSA 61010-2-201.
- Lifetime expectancy 231khrs/ 40°C/ 75% load
- Highest power density up to 500W/liter
- Input voltage range from 85-277V AC/ 88-370V DC
- DC-OK signal
- Made in Europe
- 3 year warranty
- Dimension (HxWxD): 100 x 28 x 112mm (3.9 x 1.1 x 4.4inch)
- 48V DC nominal output voltage
- 2.5A nominal output current
- 93% efficiency
Technical Specifications
Industrial & Laboratory Equipment
120W
2.5A
-
-
-
Fixed
No SVHC (25-Jun-2020)
1 Output
48V
-
-
-
85V AC to 277V AC
RACPRO1-S120 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
