Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACM65S-12SK/277/OIBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.10AN3045
Product RangeRACM65S-K/277 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.120 |
| 5+ | $24.220 |
| 10+ | $23.490 |
| 25+ | $22.780 |
| 50+ | $22.310 |
| 100+ | $21.850 |
| 250+ | $21.250 |
| 5000+ | $20.810 |
Price for:Each
Minimum: 1
Multiple: 1
$25.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACM65S-12SK/277/OIBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.10AN3045
Product RangeRACM65S-K/277 Series
Technical Datasheet
Power Supply ApplicationsITE, Household, Industrial, Medical & LED Lighting
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)65W
Input Voltage VAC90V AC to 305V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 15.42A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRACM65S-K/277 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Supply Applications
ITE, Household, Industrial, Medical & LED Lighting
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 305V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
RACM65S-K/277 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
65W
Power Supply Output Type
Fixed
Output Current - Output 1
5.42A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
