
| Quantity | Price |
|---|---|
| 7+ | $200.460 |
Product Information
Product Overview
RACM600-48SL/OF is a RACM600-L series 600W open frame single output AC/DC power supply. It is designed for operation in natural convection and in systems with certain airflow ventilation to deliver 400 to 600Watt output power. Safety approvals to medical IEC 60601-1-2 and to IT and industrial IEC 62368 standards and operation with worldwide input voltage conditions from 80 to 275VAC in altitudes up to 5000m make this chassis mount unit ideal for global use in medical, industrial or IT related automation processes. For enhanced reliability requirements of applications redundant operation is supported with active current sharing. An additional 5V standby output powers housekeeping circuitry to control remote on/off and monitoring functions which are available via PMBus™ I²C interface. Approvals include IEC/EN62368-1, UL62368-1, CSA/CAN C22.2 No. 62368-1, ANSI/AAMI ES60601-1, CSA/CAN C22.2 No. 60601-1:14, IEC/EN60601-1. Compliant to EN55032, EN55024 and EN60601-1-2.
- 48V nominal output voltage, 12.5A maximum output current
- 93% typical efficiency (tested at 230VAC and full load at +25°C ambient)
- Redundant operation, active current sharing, remote sensing
- IEC60601-1 2x MOPP insulation, BF-ready
- Overvoltage, overcurrent, overtemperature and short circuit protection
- Operating temperature range from -20°C to +70°C
- 400/450Watt convection cooled (115/230VAC)
- Aluminum case/baseplate, FR4 PCB
- Dimension (LxWxH) is 7.74 x 4 x 1.59inch
Technical Specifications
ITE, Industrial & Medical
600W
80V AC to 275V AC
48VDC
-
-
-
RACM600-L/OF Series
1 Output
450W
Fixed
12.5A
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
