Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACM40-24S
Newark Part No.76Y2294
Product RangeRACM40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.620 |
| 5+ | $110.960 |
| 10+ | $108.130 |
| 25+ | $96.240 |
| 50+ | $88.320 |
| 100+ | $83.220 |
| 250+ | $80.390 |
Price for:Each
Minimum: 1
Multiple: 1
$116.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACM40-24S
Newark Part No.76Y2294
Product RangeRACM40 Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max40W
Output Voltage - Output 124V
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeRACM40 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
Output Power Max
40W
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Product Range
RACM40 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate