Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACM40-24S/OF-STCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76Y2297
Product RangeRACM40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.840 |
| 5+ | $82.830 |
| 10+ | $81.880 |
| 25+ | $77.120 |
| 50+ | $75.240 |
| 100+ | $73.520 |
| 250+ | $72.050 |
Price for:Each
Minimum: 1
Multiple: 1
$82.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACM40-24S/OF-STCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76Y2297
Product RangeRACM40 Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max40W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRACM40 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
1.67A
Output Current - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Output Power Max
40W
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
RACM40 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
