Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACD04-500Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y1647
Product RangeRACD04 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.220 |
| 50+ | $7.580 |
| 100+ | $7.100 |
| 250+ | $6.800 |
| 500+ | $6.630 |
Price for:Each
Minimum: 10
Multiple: 10
$82.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD04-500Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y1647
Product RangeRACD04 Series
Technical Datasheet
Power Supply Applications-
Output Power Max4W
Output Voltage Max8V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeRACD04 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
8V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
4W
Output Current
500mA
Input Voltage Min
90V
Product Range
RACD04 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
