Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACD03-700
Newark Part No.62X9547
Product RangeRACD03 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD03-700
Newark Part No.62X9547
Product RangeRACD03 Series
Technical Datasheet
Power Supply Applications-
Output Power Max3W
Output Voltage Max6V
Output Current700mA
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeRACD03 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The RACD03-700 is a 3W 6V 700mA LED Driver Power Supply is compact universal AC input 3W constant current switching power module suitable for driving 1 to 3 high power LEDs. The output current is fixed at 350mA or 700mA connections are via 130mm long flying leads. 12V zener diode clamp output overvoltage protection.
- Class-II AC-DC LED
- Universal input voltage range
- Fused input and protected output
- 0 to 50°C Operating temperature range
- IP66 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Voltage Max
6V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (16-Jan-2020)
Output Power Max
3W
Output Current
700mA
Input Voltage Min
90V
Product Range
RACD03 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
