
| Quantity | Price |
|---|---|
| 1+ | $17.260 |
| 50+ | $15.660 |
| 100+ | $14.350 |
| 250+ | $13.330 |
| 500+ | $12.450 |
Product Information
Product Overview
RAC20NE-12SK/277/OF is a RAC20NE-K/277 series, compact AC/DC converter module. This open frame power supply optimized for the requirements of new energy applications such as energy management, monitoring or actuator operation. This module meets increased requirements in terms of ambient temperatures, high immunity levels against transients, adopted insulation barriers, EMC interference freedom with secondary ground connection and low power loss in full load operation as well as in standby and sleep mode. Suitable for building and home automation, datacom and telecom, E-mobility, energy, industrial and automation, infrastructure, intralogistics, material handling, test and measurements, Recom pinning identifier (P12) applications.
- Wide input voltage range from 85-305V AC, full load power ratings to 60°C
- 12V DC output voltage (constant voltage operation)
- 1667mA nom output current
- 87% typ efficiency (tested at 230V AC and full load at +25°C ambient)
- 20W continuous output power
- EN55032 “B”: O/P either floating or referenced to GND
- Surge immunity 2kV AC: L-N &; 4kV against FE
- OVC III over voltage category up to 3000m
- 3 years warranty
- Dimension (open frame): 80.0 x 23.8 x 22.5mm ( 3.14 x 0.93 x 0.88inch)
Technical Specifications
ITE, Industrial, Household, LED Lighting
-
85V AC to 305V AC
12VDC
-
-
-
RAC20NE-K/277 Series
1 Output
20W
Fixed
1.667A
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
