
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $15.210 |
| 40+ | $15.050 |
| 100+ | $14.880 |
Product Information
Product Overview
RAC20-12SK/277/NE/W is a RAC20-K series highly efficient PCB-mount power conversion module with ultra-low energy losses especially in light load conditions, making it a benchmark for always-on and standby mode operations, which typically comes along with IoT and smart applications. This AC/DC module offers fully protected single outputs as well as EMC class B compliance without the need of any external components in floating connections. Typical applications include building and home automation, datacom and telecom, E-mobility, energy, industrial and automation, infrastructure, intralogistics, lighting, test and measurement, recom pinning identifier.
- Standby mode optimized PSU (ENER Lot 6)
- Operating altitude up to 5000m
- 3 year warranty
- Wide input range: 85-264V AC (basic)/85-305V AC (extended)
- 20W power, 12V main output voltage
- 1667mA output current, 4kV isolation voltage
- Wired mounting type, OCP, OVP, SCP protections
- CB, EN 55032, EN 60335-1, EN 61347-1, EN 62368-1, UL 62368-1 certifications
- Operating temperature range from -40 to 60°C
- 2.066inch length, 1.078inch width, 0.905inch height
Technical Specifications
ITE, Industrial, Household, LED Lighting
20W
1.67A
-
-
85V AC to 305V AC
23mm
RAC20-K/277/NE/W Series
1 Output
12VDC
-
-
Fixed
27.4mm
52.5mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
