Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC20-12DK
Newark Part No.71AC6813
Product RangeRAC20-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.920 |
| 25+ | $14.300 |
| 50+ | $13.400 |
| 100+ | $12.670 |
| 250+ | $11.940 |
Price for:Each
Minimum: 15
Multiple: 15
$238.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC20-12DK
Newark Part No.71AC6813
Product RangeRAC20-K Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs2 Output
Output Power Max20W
Output Voltage - Output 112V
Output Current - Output 11.67A
Output Voltage - Output 2-12V
Output Current - Output 21.67A
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width27.4mm
Height23mm
Depth52.5mm
Product RangeRAC20-K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
20W
Output Current - Output 1
1.67A
Output Current - Output 2
1.67A
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Height
23mm
Product Range
RAC20-K Series
No. of Outputs
2 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Width
27.4mm
Depth
52.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
