
| Quantity | Price |
|---|---|
| 1+ | $19.250 |
| 50+ | $17.460 |
| 100+ | $16.000 |
| 250+ | $14.860 |
| 500+ | $13.890 |
Product Information
Product Overview
RAC20-07SK is a RAC20-K series 20W AC/DC converter. It is highly efficient PCB-mount power conversion module with ultra-low energy losses especially in light load conditions, making them a benchmark for always-on and standby mode operations, which is typically coming along with IoT and smart applications. The power supply unit cover a worldwide mains input range and come with international safety certifications for industrial, AV, and ITE as well as household standards. This AC/DC module operates in a temperature range of -40°C to +85°C with up to 5000m operating altitude and offers fully protected single output as well as EMC class B compliance without the need for any external components in floating connections. It includes short circuit, over-voltage, over current protection. Certified by IEC/EN62368-1, UL62368-1, CAN/CSA-C22.2 No. 62368-1-14, IEC/EN60335, IEC/EN61558-1, IEC/EN61558-2-16.
- Input voltage range from 85 to 264VAC, output voltage is 7VDC
- Output current is 2860mA, typical efficiency is 85%, single output
- Standby mode optimized PSU (ENER Lot 6)
- Operating altitude up to 5000m
- Class II installations (without FG)
- No load power consumption 40mW typical, black plastic, (UL94V-0) case material
- Isolation voltage is 3kVAC (I/P to O/P, tested for 1 minute), IP20 rating
Technical Specifications
ITE & Household
20W
2.86A
-
-
85V AC to 264V AC
23mm
RAC20-K Series
1 Output
7V
-
-
Fixed
27.4mm
52.5mm
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
