| Quantity | Price |
|---|---|
| 10+ | $15.430 |
| 25+ | $13.860 |
| 50+ | $12.990 |
| 100+ | $12.280 |
| 250+ | $11.570 |
Product Information
Product Overview
RAC15-K series are highly efficient PCB-mount power conversion modules with ultra-low energy losses especially in light load conditions, making them a benchmark for always-on and standby mode operations, which are typically coming along with IoT and smart applications. The power supply units cover worldwide mains input range of 85VAC up to 264VAC and come with international safety certifications for industrial, AV and ITE as well as household standards. These AC/DC modules operate in a temperature range of -40°C to +85°C and offer fully protected single or dual outputs as well as EMC class B compliance without the need of any external components. It is certified by IEC/EN62368-1, UL62368-1, CAN/CSA-C22.2 No. 62368-1-14, IEC/EN60335, IEC/EN61558-1, IEC/EN61558-2-16, and compliance to IEC/EN61204-3, EN55032/14, EN55024.
- Standby mode optimized PSU (ENER Lot 6)
- Ultra-high efficiency of 85% over entire load range
- Class II installations (without FG)
- EMC compliant without external components
- No load power consumption 40mW typical
- IP20 rated, pollution degree PD2
Technical Specifications
ITE & Household
15W
625mA
-
-
85V
264V
23mm
RAC15-K Series
1 Output
24V
-
-
Fixed
85V AC to 264V AC
27.4mm
52.5mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate