Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC10-05SC/277
Newark Part No.67X3704
Product RangeRAC10-C/277 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.880 |
| 25+ | $29.110 |
| 50+ | $28.720 |
Price for:Each
Minimum: 16
Multiple: 16
$478.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC10-05SC/277
Newark Part No.67X3704
Product RangeRAC10-C/277 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeFixed
Input Voltage AC Max305V
Input Voltage VAC80V AC to 305V AC
Width27.4mm
Height23.5mm
Depth52.5mm
Product RangeRAC10-C/277 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RAC10-05SC/277 is a 1-output 10W PCB mount AC/DC Converter with low standby power consumption. It features a high operating temperature and protected against overvoltage, overload and short circuit safety protections.
- Very compact low AC/DC power supply
- High efficiency
- Continuous-short circuit protection
- Isolated output 3.75kVAC/1 min
- High operating temperature
- Low standby power consumption
- 3.75kVAC/1 Minimum isolated output
- 36000µF Capacitive load (maximum)
- 100kHz Operating frequency
- 60ms Minimum at 230VAC/50Hz hold up time
- 3.75kVAC/1 minute Isolation voltage (input to output)
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
80V AC to 305V AC
Height
23.5mm
Product Range
RAC10-C/277 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage AC Max
305V
Width
27.4mm
Depth
52.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate