Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC05-3.3SK/277Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.62AC9644
Product RangeRAC05-K/277 Series
Also Known AsNCNR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 12+ | $11.270 |
| 25+ | $11.030 |
| 50+ | $10.790 |
| 100+ | $10.550 |
| 250+ | $10.130 |
Price for:Each
Minimum: 12
Multiple: 12
$135.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC05-3.3SK/277Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.62AC9644
Product RangeRAC05-K/277 Series
Also Known AsNCNR
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 13.3V
Output Current - Output 11.51A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage VAC85V AC to 305V AC
Input Voltage AC Max305V
Width26.7mm
Height21.8mm
Depth31.7mm
Product RangeRAC05-K/277 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Non-Cancelable, Non-Returnable(NCNR).
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
5W
Output Current - Output 1
1.51A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
305V
Height
21.8mm
Product Range
RAC05-K/277 Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
85V AC to 305V AC
Width
26.7mm
Depth
31.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
