Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC04-12SC/277-ECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51Y4025
Product RangeRAC04-C/277 Series
Also Known AsNCNR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 12+ | $21.520 |
| 24+ | $20.940 |
Price for:Each
Minimum: 12
Multiple: 12
$258.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC04-12SC/277-ECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.51Y4025
Product RangeRAC04-C/277 Series
Also Known AsNCNR
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 112V
Output Current - Output 1333mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 305V AC
Input Voltage AC Max305V
Width27.2mm
Height17.1mm
Depth36.7mm
Product RangeRAC04-C/277 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Non-Cancelable, Non-Returnable(NCNR).
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
333mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
305V
Height
17.1mm
Product Range
RAC04-C/277 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 305V AC
Width
27.2mm
Depth
36.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
