Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC03-24SGB
Newark Part No.22AC6435
Product RangeRAC03-GB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.690 |
| 25+ | $10.430 |
| 50+ | $10.170 |
| 100+ | $9.900 |
Price for:Each
Minimum: 20
Multiple: 20
$213.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC03-24SGB
Newark Part No.22AC6435
Product RangeRAC03-GB Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 124V
Output Current - Output 1130mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage VAC85V AC to 305V AC
Input Voltage AC Max305V
Width24mm
Height15mm
Depth37mm
Product RangeRAC03-GB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RAC03-24SGB from Recom Power is a RAC03-GB series 3W single output AC/DC converter. It is a low cost AC/DC power supply ideal for PCB mounted, compact, board level industrial applications. Features universal AC input voltage range, regulated and short-circuit -proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature range. It has a built-in Class B / FCC Part 15 EMC filter.
- Universal input voltage range from 85VAC to 305VAC
- <lt/>75mW no load power consumption
- Continuous SCP, OCP, OVP protection
- Output voltage is 24VDC
- Output current is 130mA
- Efficiency is 80%
- Maximum capacitive load is 150μF
- Pi-type internal input filter, isolation voltage is 3KVAC/10mA for 1 minute
- Input current is 70mA at 115VAC and 45mA at 230VAC
- Dimension is 37mm x 24mm x 15mm
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
130mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
305V
Height
15mm
Product Range
RAC03-GB Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
85V AC to 305V AC
Width
24mm
Depth
37mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate