Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC03-12SGBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AC6432
Product RangeRAC03-GB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20+ | $13.440 |
| 40+ | $13.040 |
| 100+ | $12.640 |
Price for:Each
Minimum: 20
Multiple: 20
$268.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC03-12SGBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AC6432
Product RangeRAC03-GB Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max305V
Input Voltage VAC85V AC to 305V AC
Width24mm
Height15mm
Depth37mm
Product RangeRAC03-GB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RAC03-12SGB from Recom Power is a RAC03-GB series 3W single output AC/DC converter. It is a low cost AC/DC power supply ideal for PCB mounted, compact, board level industrial applications. Features universal AC input voltage range, regulated and short-circuit -proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature range. It has a built-in Class B / FCC Part 15 EMC filter.
- Universal input voltage range from 85VAC to 305VAC
- <lt/>75mW no load power consumption
- Continuous SCP, OCP, OVP protection
- Output voltage is 12VDC
- Output current is 250mA
- Efficiency is 78%
- Maximum capacitive load is 500μF
- Pi-type internal input filter, isolation voltage is 3KVAC/10mA for 1 minute
- Input current is 70mA at 115VAC and 45mA at 230VAC
- Dimension is 37mm x 24mm x 15mm
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
250mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 305V AC
Height
15mm
Product Range
RAC03-GB Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
305V
Width
24mm
Depth
37mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
