Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC01-05SC
Newark Part No.67X3680
Product RangeRAC01 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC01-05SC
Newark Part No.67X3680
Product RangeRAC01 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1W
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeFixed
Input Voltage AC Max264V
Input Voltage VAC80V AC to 264V AC
Width22.2mm
Height17.75mm
Depth33.7mm
Product RangeRAC01 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RAC01-05SC is an ultra-compact universal input AC/DC Power Module for PCB mounting. They feature high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.
- Ultra-compact Low Profile AC-DC Power Supply
- Ultra-low 30mW Standby Power Consumption
- 1W PCB Mount Package
- Extra Wide Input Voltage Range
- Class II Power Supply with 3kVAC Isolation
- Low Output Ripple
- Short Circuit Protected Outputs
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1W
Output Current - Output 1
200mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
80V AC to 264V AC
Height
17.75mm
Product Range
RAC01 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage AC Max
264V
Width
22.2mm
Depth
33.7mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
