Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR1S-3.33.3/H
Newark Part No.64X4356
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.450 |
| 50+ | $8.620 |
| 100+ | $8.150 |
| 250+ | $7.940 |
Price for:Each
Minimum: 40
Multiple: 40
$378.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR1S-3.33.3/H
Newark Part No.64X4356
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
Approvals & StandardsCB, IEC 60601, UL
DC / DC Converter Output TypeFixed
Width10.7mm
DC / DC Converter MountingSurface Mount Device
Height6.7mm
Depth12.75mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
3kV
Approvals & Standards
CB, IEC 60601, UL
Width
10.7mm
Height
6.7mm
Input Voltage DC Min
2.97V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
12.75mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate