Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR05C1TF05S-CTCopy
Newark Part No.97AK1664
Product RangeRxxC1TFxxS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 100+ | $3.320 |
| 250+ | $3.040 |
| 500+ | $2.820 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 10
Multiple: 10
$40.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR05C1TF05S-CTCopy
Newark Part No.97AK1664
Product RangeRxxC1TFxxS Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
DC / DC Converter TypeModule
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15VDC
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width5mm
Height1.18mm
Depth4mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRxxC1TFxxS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
R05C1TF05S-CT is a RxxC1TFxxS series isolated power module. With a wide input range of 3V to 5.5V and an ambient temperature range up to 125°C with derating, it ensures reliability in diverse environments. Simplifying design with its integrated solution, it is compact and reliable choice for demanding electronic systems. It is also used in applications such as industrial and automation, building and home automation, energy, datacom and telecom, infrastructure etc.
- Wide input voltage range from 3V to 5.5V
- Integrated solution, 3 years warranty
- Dimension is 0.196 x 0.157 x 0.046inch (LxWxH)
- Input current is 8mA typical at (VIN= 5VDC, VOUT= 5VDC, Load= 0mA)
- Shutdown current is 7µA typical at (VCTRL= 0VDC, measured on VIN pin)
- Output ripple voltage is 60mV typical at (VIN= 5VDC, VOUT= 5VDC, load= 200mA)
- Load regulation is ±0.4% typical, line regulation is ±0.5% typ at (VIN= 3V-3.6VDC, full load)
- Isolation capacitance is 5pF typical, short circuit protection, over load protection
- Soft start time is 1.1ms typical at (VIN= 5VDC, VOUT= 5VDC)
- Junction temperature range from -40°C to +125°C, 12-pad LGA package
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
1.18mm
Input Voltage DC Min
4.5V
Product Range
RxxC1TFxxS Series
DC / DC Converter Type
Module
Output Power Max
1W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
5mm
Depth
4mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
