Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78S3.3-0.1
Newark Part No.06AC1161
Product RangeR-78S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.430 |
| 50+ | $5.860 |
| 100+ | $5.540 |
| 250+ | $5.400 |
Price for:Each
Minimum: 42
Multiple: 42
$270.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78S3.3-0.1
Newark Part No.06AC1161
Product RangeR-78S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio5:1
Output Power Max330mW
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom1.5V
DC / DC Converter Output TypeFixed
Width8.5mm
Height10.4mm
DC / DC Converter MountingThrough Hole
Depth11.6mm
Input Voltage DC Min650mV
Input Voltage DC Max3.15V
Product RangeR-78S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
5:1
No. of Outputs
1 Output
Output Current - Output 1
100mA
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
10.4mm
Depth
11.6mm
Input Voltage DC Max
3.15V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
330mW
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
1.5V
Width
8.5mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
650mV
Product Range
R-78S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate