Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | R-785.0-1.0Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 62X9542 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 42+ | $8.880 |
| 84+ | $8.760 |
| 210+ | $8.580 |
Price for:Each
Minimum: 42
Multiple: 42
$372.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | R-785.0-1.0Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 62X9542 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 5W |
| Output Voltage Nom | 5V |
| Output Current Max | 1A |
| DC / DC Converter Output Type | Fixed |
| Product Range | - |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 6.5V |
| Input Voltage DC Max | 18V |
| Approvals & Standards | UL |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The R-785.0-1.0 is a 1-output non-isolated PoL Switching Regulator/DC/DC-Converter, ideally suited to replace 1A 78xx linear regulators and are pin compatible. Efficiencies of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.
- Efficiency up to 94%, no need for heatsinks
- Pin-out compatible with LM78XX linear regulators
- Low profile
- Short-circuit protection, thermal shutdown
- Low ripple and noise
- High efficiency
Applications
Power Management
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 5W |
| Output Current Max | 1A |
| Product Range | - |
| Input Voltage DC Min | 6.5V |
| Approvals & Standards | UL |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Max | 18V |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Alternatives for R-785.0-1.0
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
