Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRLS4MDZ-VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AK0018
Product RangeLoudspeaker Connector FG-Series
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $3.100 |
| 25+ | $2.910 |
| 50+ | $2.700 |
| 100+ | $2.590 |
| 250+ | $2.430 |
| 500+ | $2.380 |
| 1000+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRLS4MDZ-VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AK0018
Product RangeLoudspeaker Connector FG-Series
Technical Datasheet
Product RangeLoudspeaker Connector FG-Series
No. of Contacts4 Contact
Connector MountingPanel PCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Loudspeaker Connector FG-Series
Gender
Receptacle
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
4 Contact
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
