Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRF2C-B-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AK0005
Product RangePhono ("RCA/Cinch") Finger Groove Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.140 |
| 25+ | $3.820 |
| 50+ | $3.560 |
| 100+ | $3.340 |
| 250+ | $3.140 |
| 500+ | $2.960 |
| 1000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRF2C-B-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AK0005
Product RangePhono ("RCA/Cinch") Finger Groove Series
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass, Zinc Body
Connector ColourYellow
External Diameter-
Product RangePhono ("RCA/Cinch") Finger Groove Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Yellow
Product Range
Phono ("RCA/Cinch") Finger Groove Series
Gender
Plug
Connector Body Material
Brass, Zinc Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
