Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREAN
Manufacturer Part NoRCAC3I-G-000-1
Newark Part No.61AK9923
Product RangePower Connector G-Series
Your Part Number
Technical Datasheet
109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 10+ | $6.910 |
| 25+ | $6.470 |
| 50+ | $6.070 |
| 100+ | $5.750 |
| 250+ | $5.460 |
| 500+ | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRCAC3I-G-000-1
Newark Part No.61AK9923
Product RangePower Connector G-Series
Technical Datasheet
Product RangePower Connector G-Series
Voltage Rating250VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Power Connector G-Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Plug
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate