Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREAN
Manufacturer Part NoNYS226BG
Newark Part No.61AK9873
Product RangeNYS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.090 |
| 50+ | $2.780 |
| 100+ | $2.540 |
| 250+ | $2.350 |
| 500+ | $2.190 |
| 1000+ | $2.040 |
| 2500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS226BG
Newark Part No.61AK9873
Product RangeNYS Series
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product RangeNYS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
NYS Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate