Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoPRM1/4-1R0-JTQCopy
Newark Part No.
Full Reel02J4322
Cut Tape06H2575
Product RangePRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoPRM1/4-1R0-JTQCopy
Newark Part No.
Full Reel02J4322
Cut Tape06H2575
Product RangePRM Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / PackageSMD
Resistor TechnologyCeramic
Resistor TypePulse Withstanding
Product RangePRM Series
Temperature Coefficient± 120ppm/°C
Voltage Rating250V
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
1ohm
Power Rating
250mW
Resistor Technology
Ceramic
Product Range
PRM Series
Voltage Rating
250V
Operating Temperature Max
150°C
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 120ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for PRM1/4-1R0-JTQ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)