Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoMWM1L-R050-FBQ
Newark Part No.06H2412
Product RangeMWM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoMWM1L-R050-FBQ
Newark Part No.06H2412
Product RangeMWM Series
Technical Datasheet
Resistance0.05ohm
Product RangeMWM Series
Resistor Case / Package2515 [6438 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length6.3mm
Temperature Coefficient± 200ppm/°C
Product Width3.2mm
Product Height1.45mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCLead
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2515 [6438 Metric]
Resistance Tolerance
± 1%
Product Length
6.3mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MWM Series
Power Rating
1W
Resistor Technology
Metal Strip
Temperature Coefficient
± 200ppm/°C
Product Height
1.45mm
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate