Print Page
Image is for illustrative purposes only. Please refer to product description.
![RCD (RESISTORS COILS DELAYLINES) MC0603-1001-FTW SMD Chip Resistor, 1 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoMC0603-1001-FTWCopy
Newark Part No.
Full Reel64H6624
Re-Reel18X9887
Cut Tape18X9887
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoMC0603-1001-FTWCopy
Newark Part No.
Full Reel64H6624
Re-Reel18X9887
Cut Tape18X9887
Product RangeMC Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC Series
Resistance Tolerance± 1%
Temperature Coefficient100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thick Film
Product Range
MC Series
Temperature Coefficient
100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MC0603-1001-FTW
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)